There are no models available for this part yet.
Overview of SW-10-04-T-S-300-500 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW-10-04-T-S-300-500 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83P3859
|
Newark | ".200" Flex Stack |Samtec SW-10-04-T-S-300-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $5.5400 | Buy Now | |
DISTI #
612-SW-10-04-T-S-300-500-ND
|
DigiKey | .200" FLEX STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0000 | Buy Now | |
DISTI #
200-SW1004TS300500
|
Mouser Electronics | Power to the Board ".200"" Flex Stack RoHS: Compliant | 0 |
|
$1.2000 / $3.3900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $3.9800 | Buy Now | ||
DISTI #
000000000001352215
|
Sager | Power to the Board .200 Flex Stack Min Qty: 1 | 0 |
|
$1.9600 / $3.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.3100 / $3.9800 | Buy Now |
CAD Models for SW-10-04-T-S-300-500 by Samtec Inc
Part Data Attributes for SW-10-04-T-S-300-500 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Alternate Parts for SW-10-04-T-S-300-500
This table gives cross-reference parts and alternative options found for SW-10-04-T-S-300-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-10-04-T-S-300-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-10-02-G-S-160-115 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SW-10-04-T-S-300-500 vs TW-10-02-G-S-160-115 |
84868-910HLF | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SW-10-04-T-S-300-500 vs 84868-910HLF |
MTSW-210-08-L-S-280 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SW-10-04-T-S-300-500 vs MTSW-210-08-L-S-280 |
TW-10-05-T-S-340-125 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SW-10-04-T-S-300-500 vs TW-10-05-T-S-340-125 |
TW-10-11-T-S-195-100 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SW-10-04-T-S-300-500 vs TW-10-11-T-S-195-100 |
TW-10-07-L-S-520-100 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SW-10-04-T-S-300-500 vs TW-10-07-L-S-520-100 |
HPW-10-04-T-S-275-250 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SW-10-04-T-S-300-500 vs HPW-10-04-T-S-275-250 |
MTSW-210-12-T-S-840 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SW-10-04-T-S-300-500 vs MTSW-210-12-T-S-840 |
TW-10-03-L-S-195-145 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SW-10-04-T-S-300-500 vs TW-10-03-L-S-195-145 |
84868-910H | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | SW-10-04-T-S-300-500 vs 84868-910H |