Part Details for SW-10-04-T-S-310-120 by Samtec Inc
Overview of SW-10-04-T-S-310-120 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SW-10-04-T-S-310-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P3860
|
Newark | ".200" Flex Stack Rohs Compliant: No |Samtec SW-10-04-T-S-310-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $5.5400 | Buy Now |
DISTI #
3937-SW-10-04-T-S-310-120-ND
|
DigiKey | .200" FLEX STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
612-SW-10-04-T-S-310-120-ND
|
DigiKey | .200" FLEX STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0000 | Buy Now |
DISTI #
SW-10-04-T-S-310-1
|
Avnet Americas | Conn Board Stacker HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: SW-10-04-T-S-310-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SW1004TS310120
|
Mouser Electronics | Power to the Board ".200"" Flex Stack RoHS: Compliant | 0 |
|
$1.5800 / $4.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $3.9800 | Buy Now |
DISTI #
000000000001677529
|
Sager | Power to the Board .200 Flex Stack Min Qty: 1 | 0 |
|
$1.9600 / $4.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6900 / $3.9800 | Buy Now |
Part Details for SW-10-04-T-S-310-120
SW-10-04-T-S-310-120 CAD Models
SW-10-04-T-S-310-120 Part Data Attributes
|
SW-10-04-T-S-310-120
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SW-10-04-T-S-310-120
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |