Part Details for SW-10-04-T-S-600-100-VS by Samtec Inc
Overview of SW-10-04-T-S-600-100-VS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9161ACCSP-100V#SC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) | |
RV1S9160ACCSP-100V#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler | |
RV1S9162ACCSP-100V#SC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) |
Price & Stock for SW-10-04-T-S-600-100-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SW-10-04-T-S-600-100-VS-ND
|
DigiKey | .200" FLEX STACK Min Qty: 11 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3655 | Buy Now |
DISTI #
SW-10-04-T-S-600-1
|
Avnet Americas | Connector Board Stacker Header 10 Position 15.24mm Stack Height 5.08mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: SW-10-04-T-S-600-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SW1004TS600100VS
|
Mouser Electronics | Power to the Board N/A | 0 |
|
$4.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $4.7900 | Buy Now |
DISTI #
000000000006312464
|
Sager | Power to the Board N/A Min Qty: 1 | 0 |
|
$2.3500 / $4.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $4.7900 | Buy Now |
Part Details for SW-10-04-T-S-600-100-VS
SW-10-04-T-S-600-100-VS CAD Models
SW-10-04-T-S-600-100-VS Part Data Attributes
|
SW-10-04-T-S-600-100-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SW-10-04-T-S-600-100-VS
Samtec Inc
Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Surface Mount Terminal, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.25 inch | |
Body Depth | 15.113 inch | |
Body Length | 2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.652 mm | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |