Part Details for SW-1660A-STA(51) by Hirose Electric Co Ltd
Overview of SW-1660A-STA(51) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-1660A-STA(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW-1660A-STA(51)-ND
|
DigiKey | CONN RCPT 60POS SILVER PCB Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$13.5300 | Buy Now |
DISTI #
SW-1660A-STA(51)
|
Avnet Americas | Connector Rectangular Receptacle 60 Position 2.5mm Wire Wrap Through Hole Straight - Bag (Alt: SW-1660A-STA(51)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-SW1660ASTA51
|
Mouser Electronics | Headers & Wire Housings 60P F PANEL WRAP CON SLVR TT LK STP BKT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SW-1660A-STA(51)
|
Avnet Americas | Connector Rectangular Receptacle 60 Position 2.5mm Wire Wrap Through Hole Straight - Bag (Alt: SW-1660A-STA(51)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003981284
|
Sager | Headers & Wire Housings 60P F PANEL WRAP CON SLVR TT LK STP BKT Min Qty: 1 | 0 |
|
$11.9300 / $17.7900 | Buy Now |