Part Details for SW-338 by TE Connectivity
Overview of SW-338 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-338
SW-338 CAD Models
SW-338 Part Data Attributes:
|
SW-338
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-338
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 25 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 30 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Port Termination | ABSORPTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for SW-338
This table gives cross-reference parts and alternative options found for SW-338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-338PIN | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-338 vs SW-338PIN |
MASWSS0180TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-338 vs MASWSS0180TR |
MASWSS0180 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | SW-338 vs MASWSS0180 |
SW-338TR | SPDT, 2000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, | MACOM | SW-338 vs SW-338TR |
SW-338PIN | SPDT, 2000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, | MACOM | SW-338 vs SW-338PIN |
SW-338 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, PLASTIC, MS-0.12AA, SOIC-8 | MACOM | SW-338 vs SW-338 |
SW-338RTR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-338 vs SW-338RTR |
MASWSS0180TR | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | SW-338 vs MASWSS0180TR |
SW-338TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-338 vs SW-338TR |