Part Details for SW-420 by Stancor
Overview of SW-420 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole RoHS: Compliant | 99 Factory Stock |
|
$6.3600 / $19.5000 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole RoHS: Compliant | 99 Factory Stock |
|
$6.3600 / $19.5000 | Buy Now |
Part Details for SW-420
SW-420 CAD Models
SW-420 Part Data Attributes:
|
SW-420
Stancor
Buy Now
Datasheet
|
Compare Parts:
SW-420
Stancor
Power Transformer, 6VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Stancor | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.3 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |
Alternate Parts for SW-420
This table gives cross-reference parts and alternative options found for SW-420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-216 | Power Transformer, 1.1VA | Stancor | SW-420 vs SW-216 |
SPW-623-D | Power Transformer, 36VA | Prem Magnetics Inc | SW-420 vs SPW-623-D |
SPW-616-D | Power Transformer, 20VA | Prem Magnetics Inc | SW-420 vs SPW-616-D |
SPW-503-D | Power Transformer, 6VA | Prem Magnetics Inc | SW-420 vs SPW-503-D |
DSW-324 | Power Transformer, 2.5VA | Stancor | SW-420 vs DSW-324 |
DSW-656 | Power Transformer, 20VA | Stancor | SW-420 vs DSW-656 |
SW-510 | Power Transformer, 12VA | Stancor | SW-420 vs SW-510 |
SPW-627-S | Power Transformer, 36VA | Prem Magnetics Inc | SW-420 vs SPW-627-S |
SPW-500-S | Power Transformer, 6VA | Prem Magnetics Inc | SW-420 vs SPW-500-S |
SW-428 | Power Transformer, 6VA | Stancor | SW-420 vs SW-428 |