Part Details for SW-R-K10-A by Adam Technologies Inc
Overview of SW-R-K10-A by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SW-R-K10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SW-R-K10-A-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 4A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bag |
30 In Stock |
|
$7.2252 / $11.2700 | Buy Now |
DISTI #
737-SW-R-K10-A
|
Mouser Electronics | Keylock Switches KEYLOCK SWITCH, 19MM, PANEL MOUN RoHS: Compliant | 0 |
|
$7.2200 / $8.3800 | Order Now |
DISTI #
74895759
|
RS | Keylock switch, 19MM, on-off, panel mount, solder terminal | Adam Tech SW-R-K10-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2600 | RFQ |
|
Future Electronics | Keylock Switch, 19mm, panel mount, solder terminal, key pulled on both positions RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 100Bag |
|
$8.2200 / $8.6300 | Buy Now |
|
Onlinecomponents.com | Keylock Switch 19mm SPST Panel Mount Solder - Bag RoHS: Compliant | 0 |
|
$7.0300 / $10.2500 | Buy Now |
DISTI #
71331493
|
Verical | Panel Mount Keylock Switch Min Qty: 100 Package Multiple: 100 Date Code: 2332 | Americas - 100 |
|
$10.4427 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$9.1200 / $9.7700 | Buy Now |