Part Details for SW-R1-3C-E-1-2 by Adam Technologies Inc
Overview of SW-R1-3C-E-1-2 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-R1-3C-E-1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SW-R1-3C-E-1-2-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bag |
35 In Stock |
|
$0.9362 / $1.4100 | Buy Now |
DISTI #
737-SW-R1-3C-E-1-2
|
Mouser Electronics | Rocker Switches MEDIUM ROCKER SWITCH, QUICK CONN RoHS: Compliant | 0 |
|
$0.8710 / $1.4100 | Order Now |
DISTI #
74896155
|
RS | Rocker switch, medium, off-(on), DPST, quick connector .250 | Adam Tech SW-R1-3C-E-1-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 | RFQ |
|
Future Electronics | Medium Rocker Switch .250in [6.35mm], black actuator, rectangular RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 50Box |
|
$0.9100 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Medium Rocker Switch, Quick Connector DPST 20A Momentary - Bag RoHS: Compliant | 0 |
|
$0.6650 / $1.1060 | Buy Now |