Part Details for SW-R2-2B-A-5-10 by Adam Technologies Inc
Overview of SW-R2-2B-A-5-10 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SW-R2-2B-A-5-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SW-R2-2B-A-5-10-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Box |
282 In Stock |
|
$1.9595 / $3.0500 | Buy Now |
DISTI #
737-SW-R2-2B-A-5-10
|
Mouser Electronics | Rocker Switches MINIATURE ROCKER SWITCH, COPPER RoHS: Compliant | 0 |
|
$1.5900 / $2.1700 | Order Now |
DISTI #
74896074
|
RS | Rocker switch, miniature, SPDT, on-on, solder type | Adam Tech SW-R2-2B-A-5-10 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 | RFQ |
|
Future Electronics | Miniature Rocker Switch, copper alloy silver plated, solder type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 100Box |
|
$1.7900 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Miniature Rocker Switch SPDT 5A Solder - Box RoHS: Compliant | 0 |
|
$1.4100 / $2.1000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$2.2800 / $2.4400 | Buy Now |