There are no models available for this part yet.
Overview of SW-R2-2B-A-5-11 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SW-R2-2B-A-5-11 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-SW-R2-2B-A-5-11-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Box |
288 In Stock |
|
$2.4830 / $3.8700 | Buy Now | |
DISTI #
737-SW-R2-2B-A-5-11
|
Mouser Electronics | Rocker Switches IP67 SEALED MINIATURE ROCKER SWI RoHS: Compliant | 0 |
|
$2.1400 / $3.2600 | Order Now | |
DISTI #
74896078
|
RS | Rocker switch, IP67, sealed miniature, SPDT, on-on, solder type | Adam Tech SW-R2-2B-A-5-11 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 | RFQ | |
Future Electronics | IP67 Sealed Miniature Rocker Switch, copper alloy silver plated, solder type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 100Box |
|
$2.8600 / $3.2700 | Buy Now | ||
Onlinecomponents.com | Sealed Miniature Rocker Switch SPDT 5A Solder IP67 - Box RoHS: Compliant | 0 |
|
$1.7400 / $3.2000 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$2.8900 / $3.1000 | Buy Now |