There are no models available for this part yet.
Overview of SW-R3-2B-B-5-13 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SW-R3-2B-B-5-13 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-SW-R3-2B-B-5-13-2057-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$2.6538 / $3.7600 | Buy Now | |
DISTI #
2057-SW-R3-2B-B-5-13-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9512 / $3.0400 | Buy Now | |
DISTI #
737-SW-R3-2B-B-5-13
|
Mouser Electronics | Rocker Switches SUBMINIATURE ROCKER SWITCH, COPP RoHS: Compliant | 0 |
|
$1.7200 / $3.0400 | Order Now | |
DISTI #
74895642
|
RS | Rocker switch, sub-miniature, SPDT, on-on, PCB, vertical, mounting type | Adam Tech SW-R3-2B-B-5-13 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 | RFQ | |
Future Electronics | Subminiature Rocker Switch, copper alloy silver plated, PCB vertical type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 98Box |
|
$1.9700 / $2.2100 | Buy Now | ||
Onlinecomponents.com | Subminiature Rocker Switch SPDT 3A PCB Through Hole - Box RoHS: Compliant | 0 |
|
$1.3600 / $2.4400 | Buy Now |