Part Details for SW-R3-2B-C-5-13 by Adam Technologies Inc
Overview of SW-R3-2B-C-5-13 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-R3-2B-C-5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SW-R3-2B-C-5-13-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Box |
107 In Stock |
|
$1.8530 / $2.8900 | Buy Now |
DISTI #
737-SW-R3-2B-C-5-13
|
Mouser Electronics | Rocker Switches SUBMINIATURE ROCKER SWITCH, COPP RoHS: Compliant | 0 |
|
$1.6500 / $2.4400 | Order Now |
DISTI #
74895640
|
RS | Rocker switch, sub-miniature, SPDT, on-on, PCB, right angle type | Adam Tech SW-R3-2B-C-5-13 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 | RFQ |
|
Future Electronics | Subminiature Rocker Switch, copper alloy silver plated, PCB right angle type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 200Box |
|
$2.0400 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Subminiature Rocker Switch SPDT ON-ON 3A Right Angle PCB Through Hole - Box RoHS: Compliant | 0 |
|
$1.3600 / $2.4400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$2.2100 / $2.3700 | Buy Now |