There are no models available for this part yet.
Overview of SW06GP by Precision Monolithics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SW06GP by Precision Monolithics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 1 |
|
$16.8586 | Buy Now |
CAD Models for SW06GP by Precision Monolithics Inc
Part Data Attributes for SW06GP by Precision Monolithics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PRECISION MONOLITHICS INC
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NO/NC
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
On-state Resistance Match-Nom
|
20 Ω
|
On-state Resistance-Max (Ron)
|
150 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
500 ns
|
Switch-on Time-Max
|
700 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for SW06GP
This table gives cross-reference parts and alternative options found for SW06GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW06GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF13333N | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Multiplexer or Switch | National Semiconductor Corporation | SW06GP vs LF13333N |
LF11333D | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Multiplexer or Switch | National Semiconductor Corporation | SW06GP vs LF11333D |
5962-8966901EX | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, GLASS SEALED, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | SW06GP vs 5962-8966901EX |
SW06BQ | SPST, 4 Func, CDIP16, | Precision Monolithics Inc | SW06GP vs SW06BQ |
5962-8966901EB | SPST, 4 Func, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | SW06GP vs 5962-8966901EB |
SW06BQ | Quad SPST JFET Analog Switch | Analog Devices Inc | SW06GP vs SW06BQ |
SW06BQ/883 | SPST, 4 Func, CDIP16, | Precision Monolithics Inc | SW06GP vs SW06BQ/883 |
LF11333D/883 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Texas Instruments | SW06GP vs LF11333D/883 |
SW-06BQ/883 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | SW06GP vs SW-06BQ/883 |
SW06GPZ | Quad SPST JFET Analog Switch | Analog Devices Inc | SW06GP vs SW06GPZ |
Related Parts for SW06GP
-
N87C251SB-16Microcontrollers
-
SW06GPZMultiplexers or Switches
-
LTC1858IGAnalog to Digital Converters
-
ISPPAC20-01TIOther Analog ICs
-
AD706JNZOperational Amplifiers
-
TPS63010YFFRSwitching Regulator or Controllers
-
SIR662DP-T1-GE3Power Field-Effect Transistors
-
ADM2485BRWZLine Driver or Receivers
-
KSZ9031RNXIANetwork Interfaces