Part Details for SW107M016AE3EAKPLP by KEMET Corporation
Overview of SW107M016AE3EAKPLP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW107M016AE3EAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESW107M016AE3EA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: ESW107M016AE3EA) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0369 | Buy Now |
DISTI #
ESW107M016AE3EA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 3k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0500 / $0.0520 | Buy Now |