Part Details for SW12 WH008 by Alpha Wire
Overview of SW12 WH008 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW12 WH008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1612
|
Newark | Spiral Wrap, Pe, White, 0.375In Od, 25Ft, External Diameter - Imperial:0.375", External Diameter - Metric:9.525Mm, Wrap Material:Polyethylene, Wrap Color:White, Reel Length (Imperial):25Ft, Reel Length (Metric):7.62M, Product Range:-Rohs Compliant: Yes |Alpha Wire SW12 WH008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 20 |
|
$85.6700 / $130.9600 | Buy Now |
DISTI #
3937-SW12WH008-ND
|
DigiKey | SPIRAL WRAP 0.271" X 25' WHITE Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$137.7100 | Buy Now |
DISTI #
SW12WH008-ND
|
DigiKey | SPIRAL WRAP 0.271" X 25' WHITE Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$57.5148 / $94.1100 | Buy Now |
DISTI #
602-SW12-25-WH
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.375 [3/8] inch Expanded I.D. Spiral Wrap Polyethylene, 25 ft Spool - White RoHS: Compliant | 0 |
|
$59.1700 / $80.5600 | Order Now |
DISTI #
71360327
|
RS | Spiral Wrap Tubing, White, Length 25.00 ft, Inner Diameter 0.2700 in | Alpha Wire SW12 WH008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 0 |
|
$89.2700 / $95.9900 | RFQ |
Part Details for SW12 WH008
SW12 WH008 CAD Models
SW12 WH008 Part Data Attributes
|
SW12 WH008
Alpha Wire
Buy Now
|
Compare Parts:
SW12 WH008
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |