Part Details for SW19SSL335 by Linrose Electronics
Overview of SW19SSL335 by Linrose Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW19SSL335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4223-SW19SSL335-ND
|
DigiKey | SWITCH PB SCREW ALT ACT PWR 110V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$9.6600 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - 19mm Dia - DPST - 1NO 1NC - Latching - 250V 5A - Stainless Bezel - Yellow Power LED@110V - Screw Terminal | 0 |
|
$9.2900 / $9.5700 | Buy Now |