Part Details for SW19STL313 by Linrose Electronics
Overview of SW19STL313 by Linrose Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW19STL313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4223-SW19STL313-ND
|
DigiKey | SWITCH PB SOLDER TAG ALT ACT PWR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$11.5000 / $13.5000 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - 19mm Dia - DPST - 1NO 1NC - Latching - 250V 5A - Stainless Bezel - Red Power LED@24V - Solder Terminal RoHS: Compliant | 0 |
|
$8.0500 / $8.3000 | Buy Now |