Part Details for SW20-SCPT75-2(22) by Hirose Electric Co Ltd
Overview of SW20-SCPT75-2(22) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SW20-SCPT75-2(22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9578
|
Newark | Waterproof Optical Connectors With Built-In Sc/Lc-Duplex |Hirose(Hrs) SW20-SCPT75-2(22) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4000 / $66.0000 | Buy Now |
DISTI #
26-SW20-SCPT75-2(22)-ND
|
DigiKey | CONN CIRC PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.1400 | Buy Now |
DISTI #
SW20-SCPT75-2(22)
|
Avnet Americas | Connector SC Type Housing Single Mode Simplex Plug Straight Panel Mount - Bag (Alt: SW20-SCPT75-2(22)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$36.5000 / $47.8500 | Buy Now |
DISTI #
798-SW20-SCPT75-222
|
Mouser Electronics | Fiber Optic Connectors RoHS: Compliant | 0 |
|
$44.4900 / $50.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$37.6900 | Buy Now |
DISTI #
HIRSW20-SCPT75-2(22)
|
Heilind Electronics | 717-5019-5-22 EACH | Americas - 0 in Stock |
|
$42.0000 / $61.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8300 / $58.0900 | Buy Now |
Part Details for SW20-SCPT75-2(22)
SW20-SCPT75-2(22) CAD Models
SW20-SCPT75-2(22) Part Data Attributes
|
SW20-SCPT75-2(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SW20-SCPT75-2(22)
Hirose Electric Co Ltd
Fiber Optic Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |