Part Details for SW42 BK005 by Alpha Wire
Overview of SW42 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW42 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K8709
|
Newark | Spiral Wrap, Pe, Black, 0.375In Od, 100Ft, External Diameter - Imperial:0.375", External Diameter - Metric:9.525Mm, Wrap Material:Polyethylene, Wrap Color:Black, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Colour:Black Rohs Compliant: Yes |Alpha Wire SW42 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 7 |
|
$80.6000 / $108.4500 | Buy Now |
DISTI #
SW42BK005-ND
|
DigiKey | SPIRAL WRAP 0.271" X 100' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$78.0743 / $98.3600 | Buy Now |
DISTI #
602-SW-42-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 3/8in SPIRAL WRAP 100ft SPOOL BLACK RoHS: Compliant | 18 |
|
$78.0700 / $98.3500 | Buy Now |
DISTI #
70140253
|
RS | Spiral Wrap Tubing, 3/8" OD, Black UV Resist PE, Not Flame Retardant, SW Series | Alpha Wire SW42 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 7 |
|
$90.4900 / $98.3600 | Buy Now |
DISTI #
51493341
|
Verical | Cable Accessories Spiral Wrap Tubing Polyethylene Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$114.5165 / $118.8457 | Buy Now |
Part Details for SW42 BK005
SW42 BK005 CAD Models
SW42 BK005 Part Data Attributes
|
SW42 BK005
Alpha Wire
Buy Now
|
Compare Parts:
SW42 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |