Part Details for SW44-BK005 by Alpha Wire
Overview of SW44-BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW44-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Spiral Wrap Tubing Polyethylene Black - 30.48m (100ft)/Spool RoHS: Compliant | 61 Factory Stock |
|
$185.7000 / $197.9500 | Buy Now |
DISTI #
SW44-BK005
|
TME | Spiral wrapping, ØBundle : 15.75mm, polyetylene, black, L: 30.48m Min Qty: 1 | 0 |
|
$144.0800 / $188.2000 | RFQ |
|
Master Electronics | Cable Accessories Spiral Wrap Tubing Polyethylene Black - 30.48m (100ft)/Spool RoHS: Compliant | 61 Factory Stock |
|
$185.7000 / $197.9500 | Buy Now |