Part Details for SW45-BK008 by Alpha Wire
Overview of SW45-BK008 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW45-BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black 25 ft/Spool RoHS: Compliant | 0 |
|
$114.9000 / $144.1700 | Buy Now |
DISTI #
SW45-BK008
|
TME | Spiral wrapping, ØBundle : 7.62mm, polyetylene, black, L: 7.62m Min Qty: 1 | 0 |
|
$93.7600 / $123.6500 | RFQ |