Part Details for SW5 FS by Astrodyne TDI Power Supplies & EMI Filters
Overview of SW5 FS by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW5 FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-SW5FS-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$163.3100 | Buy Now |
DISTI #
446-SW5FS
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$115.6200 / $119.1300 | Order Now |
DISTI #
73569138
|
RS | Wide Band High Performance EMI Filter, SW Series | Astrodyne TDI SW5 FS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$155.4600 / $160.9600 | RFQ |