Part Details for SW52 BK008 by Alpha Wire
Overview of SW52 BK008 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW52 BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9470
|
Newark | Sw52 Black 25 Ft Rohs Compliant: Yes |Alpha Wire SW52 BK008 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$54.1500 / $87.3500 | Buy Now |
DISTI #
ASW52-25-ND
|
DigiKey | SPIRAL WRAP 0.271" X 25' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$52.0680 / $65.6000 | Buy Now |
DISTI #
602-SW52-25-BK
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP TUBING 25ft SPOOL BLACK RoHS: Compliant | 0 |
|
$52.0600 / $64.7100 | Order Now |
DISTI #
70137478
|
RS | Tubing, Spiral Wrap, 3/8IN, PVC, Black, NON FLAMMABLE, 25FT | Alpha Wire SW52 BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 1 |
|
$59.0400 / $65.6000 | Buy Now |