Part Details for SW6 CL002 by Alpha Wire
Overview of SW6 CL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW6 CL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6377
|
Newark | Sw6 Clear 500 Ft Rohs Compliant: Yes |Alpha Wire SW6 CL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,727.4700 / $1,979.6500 | Buy Now |
DISTI #
SW6CL002-ND
|
DigiKey | SPIRAL WRAP 0.84" X 500' CLEAR Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$1,661.2354 / $1,831.2800 | Buy Now |
DISTI #
602-SW-6-500-CL
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 500FT SPOOL CLEAR | 0 |
|
$1,790.5700 | Order Now |
DISTI #
73598376
|
RS | Spiral Wrap Tubing, 1" OD, PE, Non Flame Retardant, Clear | Alpha Wire SW6 CL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,939.8800 / $2,292.5800 | RFQ |