Part Details for SWCR0603-TK-103KT by VENKEL LTD
Overview of SWCR0603-TK-103KT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22103KTZ | Analog Devices | 3V TEMP SENSOR |
Price & Stock for SWCR0603-TK-103KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWCR0603-TK-103KT
|
Venkel Ltd. | Surge Withstanding CR, 0603, 1/4W, �100PPM, 10K, �10% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |