Part Details for SWCR2512-ZK-116KT by VENKEL LTD
Overview of SWCR2512-ZK-116KT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G86105116KT1EU | Amphenol Communications Solutions | Protect Header 2.0mm Pitch STR DIP, 1x5Pin, Matte Tin, NY9T, TAIL=3.2mm, KINK, WITHOUT POST, COLOR-BLACK |
Price & Stock for SWCR2512-ZK-116KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWCR2512-ZK-116KT
|
Venkel Ltd. | Surge Withstanding CR, 2512, 1.5W, �100PPM, 11M, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |