Part Details for SWG81510 by celduc relais
Overview of SWG81510 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWG81510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SWG81510-ND
|
DigiKey | THREE PHASE CONTROLLER 20KW/400V Min Qty: 1 Lead time: 26 Weeks Container: Box |
4 In Stock |
|
$394.0972 / $414.8400 | Buy Now |
|
Onlinecomponents.com | 3 Phase controller 20KW - 400VAC - Control 0-10V RoHS: Compliant | 0 |
|
$396.0600 / $419.2000 | Buy Now |
DISTI #
SWG81510
|
TME | Relay: solid state, 28A, Uswitch: 24÷520VAC, 3-phase, 20kW Min Qty: 1 | 0 |
|
$395.3600 / $527.1400 | RFQ |