Part Details for SWH.00.250.CTMV by LEMO connectors
Overview of SWH.00.250.CTMV by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWH.00.250.CTMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWH.00.250.CTMV-ND
|
DigiKey | CONN ADAPT JACK-JACK NIM-CAMAC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
470 In Stock |
|
$26.2211 / $35.4100 | Buy Now |
DISTI #
736-SWH00250CTMV
|
Mouser Electronics | Circular Push Pull Connectors Fixed Coupler Coaxial | 35 |
|
$26.2100 / $35.3900 | Buy Now |
DISTI #
000000000002415138
|
Sager | Circular Push Pull Connectors Fixed Coupler Coaxial Min Qty: 1 | 0 |
|
$22.3600 / $31.1300 | Buy Now |
Part Details for SWH.00.250.CTMV
SWH.00.250.CTMV CAD Models
SWH.00.250.CTMV Part Data Attributes
|
SWH.00.250.CTMV
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
SWH.00.250.CTMV
LEMO connectors
RF Connector Adapter, LEMO-LEMO, Panel Mount, Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | LEMO-LEMO | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 1.5 GHz | |
Panel Mount | YES | |
VSWR | 1.25 |