Part Details for SWH.00.250.NTMV by LEMO connectors
Overview of SWH.00.250.NTMV by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SWH.00.250.NTMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWH.00.250.NTMV-ND
|
DigiKey | CONN ADAPT JACK-JACK NIM-CAMAC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
53 In Stock |
|
$26.2211 / $35.4100 | Buy Now |
DISTI #
736-SWH00250NTMV
|
Mouser Electronics | Circular Push Pull Connectors MALE FIXED COUPLER COAX, VACUUM-TIGHT RoHS: Compliant | 18 |
|
$25.9600 / $35.0500 | Buy Now |
DISTI #
000000000003141859
|
Sager | Circular Push Pull Connectors MALE FIXED COUPLER COAX, VACUUM-TIGHT Min Qty: 1 | 0 |
|
$22.3600 / $31.1300 | Buy Now |
Part Details for SWH.00.250.NTMV
SWH.00.250.NTMV CAD Models
SWH.00.250.NTMV Part Data Attributes
|
SWH.00.250.NTMV
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
SWH.00.250.NTMV
LEMO connectors
RF Connector Adapter, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.26 |