Part Details for SWH24-11-EB-P5R by CUI Inc
Overview of SWH24-11-EB-P5R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWH24-11-EB-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWH24-11-EB-P5R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 11V 24W Min Qty: 504 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1166 | Buy Now |
DISTI #
490-SWH24-11-EB-P5R
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 11 Vdc, 2.2 A, SW, wall-plug, EU, P5 center pos, level VI, black | 0 |
|
$12.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 84 | 0 |
|
$11.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2000 / $30.6700 | Buy Now |
DISTI #
4144244
|
Farnell | ADAPTER, AC-DC, 1 OUTPUT, 11V, 2.2A RoHS: Compliant Min Qty: 504 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$15.0452 | Buy Now |