Part Details for SWH24-15-EW-P5 by CUI Inc
Overview of SWH24-15-EW-P5 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWH24-15-EW-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWH24-15-EW-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 23W Min Qty: 504 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6405 | Buy Now |
DISTI #
490-SWH24-15-EW-P5
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 15 Vdc, 1.5 A, SW, wall-plug, EU, stripped and tinned, level VI, black | 0 |
|
$12.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 84 Lead time: 20 Weeks | 0 |
|
$12.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6800 / $31.9900 | Buy Now |