There are no models available for this part yet.
Overview of SWH24-40-EW-P5 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SWH24-40-EW-P5 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-SWH24-40-EW-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 40V 24W Min Qty: 504 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3718 | Buy Now | |
DISTI #
490-SWH24-40-EW-P5
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 40 Vdc, 0.64 A, SW, wall-plug, EU, stripped and tinned, level VI, black | 0 |
|
$12.3700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 84 Lead time: 20 Weeks | 0 |
|
$11.9700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4300 / $31.3100 | Buy Now | ||
DISTI #
000000000007167827
|
Sager | Wall Mount AC Adapters ac-dc, 40 Vdc, 0.64 A, SW, wall-plug, EU, P5 center pos, level VI, white Min Qty: 1 | 0 |
|
$13.1600 / $15.3500 | Buy Now |