Part Details for SWH24-40-EW-P5R by CUI Inc
Overview of SWH24-40-EW-P5R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWH24-40-EW-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWH24-40-EW-P5R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 40V 24W Min Qty: 504 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9273 | Buy Now |
DISTI #
490-SWH24-40-EW-P5R
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 40 Vdc, 0.64 A, SW, wall-plug, EU, P5 center pos, level VI, white | 0 |
|
$12.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 84 Lead time: 20 Weeks | 0 |
|
$11.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4300 / $31.3100 | Buy Now |
DISTI #
000000000007167828
|
Sager | Wall Mount AC Adapters ac-dc, 40 Vdc, 0.64 A, SW, wall-plug, EU, P5 rt center pos, level VI, white Min Qty: 1 | 0 |
|
$13.1600 / $15.3500 | Buy Now |