Part Details for SWR06JTEO0240 by Viking Technology
Overview of SWR06JTEO0240 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWR06JTEO0240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWR1206-24R-5%
|
TME | Resistor: thick film, SMD, 1206, 24Ω, 300mW, ±5%, -55÷125°C Min Qty: 10 | 60 |
|
$0.0185 / $0.0878 | Buy Now |