Part Details for SWR10JTEQ5603 by Viking Technology
Overview of SWR10JTEQ5603 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWR10JTEQ5603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWR2010-560K-5%
|
TME | Resistor: thick film, SMD, 2010, 560kΩ, 500mW, ±5%, -55÷125°C Min Qty: 10 | 477 |
|
$0.0256 / $0.1212 | Buy Now |