-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9463-ND
|
DigiKey | CONN HEADER VERT 2POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
29259 In Stock |
|
$0.0357 / $0.1000 | Buy Now |
|
Future Electronics | Wafer:, Tin Overall, Straight w/ Type 1 Kinked End Pins, 1x2 Pos (2 pins) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.0372 / $0.0438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SWR201-NRTN-S02-SA-WH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWR201-NRTN-S02-SA-WH
Sullins Connector Solutions
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.181 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.232 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for SWR201-NRTN-S02-SA-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR201-NRTN-S02-SA-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF025-02C-A-0250-0300-0800-L-D | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S02-SA-WH vs BF025-02C-A-0250-0300-0800-L-D |
BF025-02C-A-0400-0280-0800-L-D | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S02-SA-WH vs BF025-02C-A-0400-0280-0800-L-D |
BF025-02C-A-0250-0280-0800-P-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S02-SA-WH vs BF025-02C-A-0250-0280-0800-P-G |
BF025-02C-A-0250-0300-0500-L-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S02-SA-WH vs BF025-02C-A-0250-0300-0500-L-G |
BF025-02C-A-0250-0280-0800-L-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S02-SA-WH vs BF025-02C-A-0250-0280-0800-L-G |
BF025-02C-B-0400-0280-0800-N-E | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S02-SA-WH vs BF025-02C-B-0400-0280-0800-N-E |
BF025-02C-B-0250-0300-0800-N-E | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S02-SA-WH vs BF025-02C-B-0250-0300-0800-N-E |
BF025-02C-A-0400-0280-0800-P-E | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S02-SA-WH vs BF025-02C-A-0400-0280-0800-P-E |
BF025-02C-A-0400-0300-0500-L-E | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S02-SA-WH vs BF025-02C-A-0400-0300-0500-L-E |
BF025-02C-A-0250-0300-0800-N-D | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S02-SA-WH vs BF025-02C-A-0250-0300-0800-N-D |