There are no models available for this part yet.
Overview of SWR201-NRTN-S08-HM-BG by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S08-00 | Amphenol Communications Solutions | 54102-S08-00-BERGSTIK 0.100 HDR | |
54102-S08-02 | Amphenol Communications Solutions | 54102-S08-02-B/S 0.100 HDR | |
54102-S08-18 | Amphenol Communications Solutions | 54102-S08-18-B/S 0.100 HDR |
Price & Stock for SWR201-NRTN-S08-HM-BG by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S9479-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 2MM Min Qty: 2000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7191 | Buy Now | |
Future Electronics | Wafer: NY6T/Brass, Tin Overall, Horizontal SMT, 1x8 Pos (8 pins) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.8300 | Buy Now |
CAD Models for SWR201-NRTN-S08-HM-BG by Sullins Connector Solutions
Part Data Attributes for SWR201-NRTN-S08-HM-BG by Sullins Connector Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.217 inch
|
Body Depth
|
0.339 inch
|
Body Length
|
0.787 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON NI
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
800VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
8
|
Alternate Parts for SWR201-NRTN-S08-HM-BG
This table gives cross-reference parts and alternative options found for SWR201-NRTN-S08-HM-BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR201-NRTN-S08-HM-BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8613-020-83-15-385 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | Amphenol FCi | SWR201-NRTN-S08-HM-BG vs 8613-020-83-15-385 |
10112684-T03-08U | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | SWR201-NRTN-S08-HM-BG vs 10112684-T03-08U |
8613-020-80-15-355 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | SWR201-NRTN-S08-HM-BG vs 8613-020-80-15-355 |
8613-020-81-15-345 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle, | Amphenol Communications Solutions | SWR201-NRTN-S08-HM-BG vs 8613-020-81-15-345 |
BF036-08-C-0400-0250-0250-N-D | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S08-HM-BG vs BF036-08-C-0400-0250-0250-N-D |
BF036-08-C-0400-0300-0250-N-D | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S08-HM-BG vs BF036-08-C-0400-0300-0250-N-D |
BF036-08-C-0250-0250-0127-L-C | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | SWR201-NRTN-S08-HM-BG vs BF036-08-C-0250-0250-0127-L-C |
8613-020-81-15-345 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | Amphenol FCi | SWR201-NRTN-S08-HM-BG vs 8613-020-81-15-345 |
8613-020-82-15-365 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle, | Amphenol Communications Solutions | SWR201-NRTN-S08-HM-BG vs 8613-020-82-15-365 |
8613-020-84-15-345 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle, | Amphenol Communications Solutions | SWR201-NRTN-S08-HM-BG vs 8613-020-84-15-345 |