Part Details for SWR201-NRTN-S08-RL-WH by Sullins Connector Solutions
Overview of SWR201-NRTN-S08-RL-WH by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWR201-NRTN-S08-RL-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9454-ND
|
DigiKey | CONN HEADER R/A 8POS 2MM Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1688 | Buy Now |
|
Future Electronics | Wafer: , Tin Overall, Right Angle 1x8 Pos (8 pins) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.1660 / $0.1810 | Buy Now |
Part Details for SWR201-NRTN-S08-RL-WH
SWR201-NRTN-S08-RL-WH CAD Models
SWR201-NRTN-S08-RL-WH Part Data Attributes
|
SWR201-NRTN-S08-RL-WH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWR201-NRTN-S08-RL-WH
Sullins Connector Solutions
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.189 inch | |
Body Length | 0.705 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for SWR201-NRTN-S08-RL-WH
This table gives cross-reference parts and alternative options found for SWR201-NRTN-S08-RL-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR201-NRTN-S08-RL-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71232-0314 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.165 inch Pitch, Surface Mount Terminal, Receptacle | Molex | SWR201-NRTN-S08-RL-WH vs 71232-0314 |
91269-308TRLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | SWR201-NRTN-S08-RL-WH vs 91269-308TRLF |
9001-31321G | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Oupiin | SWR201-NRTN-S08-RL-WH vs 9001-31321G |
BB02-NA081-KB3-2525B1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | SWR201-NRTN-S08-RL-WH vs BB02-NA081-KB3-2525B1 |
DPH-1-08-U-.200/SMT/.220 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | SWR201-NRTN-S08-RL-WH vs DPH-1-08-U-.200/SMT/.220 |
71232-0014 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.165 inch Pitch, Surface Mount Terminal, Receptacle | Molex | SWR201-NRTN-S08-RL-WH vs 71232-0014 |
426-2-008-0-T-KS0 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | SWR201-NRTN-S08-RL-WH vs 426-2-008-0-T-KS0 |
705-C133714B64P(51) | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol Corporation | SWR201-NRTN-S08-RL-WH vs 705-C133714B64P(51) |
27-24041-108-2G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | SWR201-NRTN-S08-RL-WH vs 27-24041-108-2G |
BB02-NA081-KA3-2525C1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | SWR201-NRTN-S08-RL-WH vs BB02-NA081-KA3-2525C1 |