Part Details for SWR201-NRTN-S08-SM-BG by Sullins Connector Solutions
Overview of SWR201-NRTN-S08-SM-BG by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S08-00 | Amphenol Communications Solutions | 54102-S08-00-BERGSTIK 0.100 HDR | |
54102-S08-02 | Amphenol Communications Solutions | 54102-S08-02-B/S 0.100 HDR | |
54102-S08-18 | Amphenol Communications Solutions | 54102-S08-18-B/S 0.100 HDR |
Price & Stock for SWR201-NRTN-S08-SM-BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9489-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 2000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7191 | Buy Now |
|
Future Electronics | Wafer: NY6T/Brass, Tin Overall, Vertical SMT, 1x8 Pos (8 pins) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 27 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.8300 / $0.9950 | Buy Now |
Part Details for SWR201-NRTN-S08-SM-BG
SWR201-NRTN-S08-SM-BG CAD Models
SWR201-NRTN-S08-SM-BG Part Data Attributes
|
SWR201-NRTN-S08-SM-BG
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWR201-NRTN-S08-SM-BG
Sullins Connector Solutions
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for SWR201-NRTN-S08-SM-BG
This table gives cross-reference parts and alternative options found for SWR201-NRTN-S08-SM-BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR201-NRTN-S08-SM-BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1-008-S164/01-99/1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | SWR201-NRTN-S08-SM-BG vs SL1-008-S164/01-99/1 |
307-2-008-0-F-RR1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SWR201-NRTN-S08-SM-BG vs 307-2-008-0-F-RR1 |
3965R-08TW-L | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking | Ratioplast Electronics | SWR201-NRTN-S08-SM-BG vs 3965R-08TW-L |
SWR201-NRPN-S08-SM-BG | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | SWR201-NRTN-S08-SM-BG vs SWR201-NRPN-S08-SM-BG |
307-1-008-0-F-RR0 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SWR201-NRTN-S08-SM-BG vs 307-1-008-0-F-RR0 |
APH-1-08-SM1-SDA-SG15-PPL | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Central Components Manufacturing | SWR201-NRTN-S08-SM-BG vs APH-1-08-SM1-SDA-SG15-PPL |
307-2-008-0-F-RT1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SWR201-NRTN-S08-SM-BG vs 307-2-008-0-F-RT1 |
SP1-008-S203/1-99/11 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SWR201-NRTN-S08-SM-BG vs SP1-008-S203/1-99/11 |
SP1-008-S203/1-77/11 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SWR201-NRTN-S08-SM-BG vs SP1-008-S203/1-77/11 |
APH-1-08-SM1-SDA-SG30-PPL | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Central Components Manufacturing | SWR201-NRTN-S08-SM-BG vs APH-1-08-SM1-SDA-SG30-PPL |