Part Details for SWTC-125 by Curtis Industries
Overview of SWTC-125 by Curtis Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74CBTLV16800PAG | Renesas Electronics Corporation | DOUBLE DENSITY CBTLV SWTC | |
74CBTLV16800PVG8 | Renesas Electronics Corporation | DOUBLE DENSITY CBTLV SWTC | |
74CBTLV16800PA | Renesas Electronics Corporation | DOUBLE DENSITY CBTLV SWTC |
Price & Stock for SWTC-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Barrier Block - 125 Poles, 250 Terminals - 600V - 50A - .375 inch Spacing RoHS: Compliant | 0 |
|
$340.6300 / $999.7500 | Buy Now |