There are no models available for this part yet.
Overview of SWTC-28 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74CBTLV16800PAG | Renesas Electronics Corporation | DOUBLE DENSITY CBTLV SWTC | |
74CBTLV16800PVG8 | Renesas Electronics Corporation | DOUBLE DENSITY CBTLV SWTC | |
74CBTLV16800PA | Renesas Electronics Corporation | DOUBLE DENSITY CBTLV SWTC |
Price & Stock for SWTC-28 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Barrier Block - 28 Poles, 56 Terminals - 600V - 50A - .375 inch Spacing RoHS: Compliant | 0 |
|
$76.3000 / $223.9400 | Buy Now |