Part Details for SX0B38.400F0810F30 by Shenzhen Sctf Electronics Co Ltd
Overview of SX0B38.400F0810F30 by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX0B38.400F0810F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 38.4MHz 8pF 10ppm 30ppm SMD1612-4P Crystals ROHS | 1290 |
|
$0.1086 / $0.1152 | Buy Now |