Part Details for SX100GSO by Honeywell Sensing and Control
Overview of SX100GSO by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX100GSO
SX100GSO CAD Models
SX100GSO Part Data Attributes
|
SX100GSO
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SX100GSO
Honeywell Sensing and Control
Pressure Sensor, GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-100Psi, -20-150mV, ROUND, THROUGH HOLE MOUNT, TO-39, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Body Height | 7.04 mm | |
Body Length or Diameter | 8.2 mm | |
Housing | METAL | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | -20MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -20-150mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |