Part Details for SX1268DVK1GAS by Semtech Corporation
Overview of SX1268DVK1GAS by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX1268DVK1GAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3683
|
Newark | Sx1268 @490Mhz Dvk 2-Layers |Semtech SX1268DVK1GAS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.6900 / $376.2700 | Buy Now |
DISTI #
600-SX1268DVK1GAS-ND
|
DigiKey | EVAL BOARD 490MHZ SX1268 Min Qty: 1 Lead time: 8 Weeks Container: Box |
16 In Stock |
|
Buy Now | |
DISTI #
SX1268DVK1GAS
|
Avnet Americas | 410MHz to 810MHz Long Range LoRa G/FSK Transceiver Evaluation Kit (Alt: SX1268DVK1GAS) Min Qty: 1 Package Multiple: 1 | 0 |
|
$315.7440 / $407.8360 | Buy Now |
DISTI #
947-SX1268DVK1GAS
|
Mouser Electronics | RF Transceiver 490MHZ DVK 2-LAYERS RoHS: Compliant | 2 |
|
$328.9000 | Buy Now |
|
Future Electronics | eval kit long range lora 410-810 mhz RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$322.4600 / $338.5800 | Buy Now |
DISTI #
SX1268DVK1GAS
|
Avnet Americas | 410MHz to 810MHz Long Range LoRa G/FSK Transceiver Evaluation Kit (Alt: SX1268DVK1GAS) Min Qty: 1 Package Multiple: 1 | 0 |
|
$315.7440 / $407.8360 | Buy Now |
DISTI #
SX1268DVK1GAS
|
Avnet Americas | 410MHz to 810MHz Long Range LoRa G/FSK Transceiver Evaluation Kit (Alt: SX1268DVK1GAS) Min Qty: 1 Package Multiple: 1 | 0 |
|
$315.7440 / $407.8360 | Buy Now |
DISTI #
SX1268DVK1GAS
|
Avnet Silica | (Alt: SX1268DVK1GAS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$389.8100 / $417.6600 | Buy Now |
|
Symmetry Electronics | SX1268 @490MHZ DVK 2-LAYERS Min Qty: 1 | 0 |
|
$328.9000 | Buy Now |