Part Details for SX14Q004-ZZA by Hitachi Ltd
Overview of SX14Q004-ZZA by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Part Details for SX14Q004-ZZA
SX14Q004-ZZA CAD Models
SX14Q004-ZZA Part Data Attributes
|
SX14Q004-ZZA
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
SX14Q004-ZZA
Hitachi Ltd
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 320 Pixel | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Overall Depth | 10.4 mm | |
Overall Height | 109 mm | |
Overall Length | 167 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 240 Pixel | |
Viewing Area Height | 86 mm | |
Viewing Area Length | 115 mm |