Part Details for SX15D by Honeywell Sensing and Control
Overview of SX15D by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Differential/Gage 4-Pin RoHS: Compliant |
376 In Stock |
|
$32.8700 / $67.2800 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 15psi Differential/Gage 4-Pin RoHS: Compliant |
376 In Stock |
|
$32.8700 / $67.2800 | Buy Now |
Part Details for SX15D
SX15D CAD Models
SX15D Part Data Attributes:
|
SX15D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SX15D
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 15Psi Max, -20-110mV, Round, Through Hole Mount, BUTTON PACK, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 5.1 mm | |
Body Height | 13.3 mm | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -20-110mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SX15D
This table gives cross-reference parts and alternative options found for SX15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCC15D | Peizoresistive Sensor, Differential, 0Psi Min, 15Psi Max, 0.5%, -10-65mV, Round, Through Hole Mount, BUTTON PACK, 4 PIN | Honeywell Microelectronics & Precision Sensors | SX15D vs SCC15D |