Part Details for SX15DN by Honeywell Sensing and Control
Overview of SX15DN by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SX15DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K1186
|
Newark | Pressure Sensor, Operating Pressure Max:15Psi, Sensor Output:Voltage, Pressure Measurement Type:Differential, Voltage Rating:12Vdc, Port Style:Straight, Supply Current:-, Product Range:-, External Depth:27.2Mm Rohs Compliant: Yes |Honeywell SX15DN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Differential/Gage 4-Pin DIP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SX15DN
SX15DN CAD Models
SX15DN Part Data Attributes:
|
SX15DN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SX15DN
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 15Psi Max, -20-110mV, Through Hole Mount, N HOUSING PACKAGE, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 10.2 mm | |
Body Height | 27.2 mm | |
Body Length or Diameter | 22.9 mm | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -20-110mV | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |