Part Details for SX16Y032000B61T001 by TDK Corporation
Overview of SX16Y032000B61T001 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX16Y032000B61T001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32MHz 6pF 10ppm SMD1612-4P Crystals ROHS | 2800 |
|
$0.1001 / $0.1793 | Buy Now |
|
LCSC | 32MHz 6pF 10ppm SMD1612-4P Crystals ROHS | 2800 |
|
$0.1021 / $0.1830 | Buy Now |