Part Details for SX210A6 by Eagle Signal Controls
Overview of SX210A6 by Eagle Signal Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX210A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70132610
|
RS | Timer, electronic reset, LED display, panel mtg, 120VAC | Eagle Signal SX210A6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$802.9200 / $892.1400 | Buy Now |
|
Onlinecomponents.com | Timer Instrument 120VAC RoHS: Compliant |
3 In Stock |
|
$686.2000 / $726.7500 | Buy Now |
|
Master Electronics | Timer Instrument 120VAC RoHS: Compliant |
3 In Stock |
|
$686.2000 / $726.7500 | Buy Now |