Part Details for SX243 by Cornell Dubilier Electronics Inc
Overview of SX243 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film 0.0043uF 500V PS 5% (15 X 22mm) Axial 70°C RoHS: Compliant |
166 In Stock |
|
$9.5400 / $34.7700 | Buy Now |
|
Master Electronics | Cap Film 0.0043uF 500V PS 5% (15 X 22mm) Axial 70°C RoHS: Compliant |
166 In Stock |
|
$9.5400 / $34.7700 | Buy Now |
Part Details for SX243
SX243 CAD Models
SX243 Part Data Attributes
|
SX243
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SX243
Cornell Dubilier Electronics Inc
Film Capacitor, Polystyrene, 630V, 5% +Tol, 5% -Tol, 0.0043uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.0043 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYSTYRENE | |
Manufacturer Series | SX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | SX | |
Surface Mount | NO | |
Terminal Shape | WIRE |